Cable Cutter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9006020000

DigiKey Part Number
281-5072-ND
Manufacturer
Manufacturer Product Number
9006020000
Description
CUTTER CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Cutter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
-
Cut Edge
-
Length - Overall
-
Features
-
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1714,77000 Kč714,77 Kč
5662,40200 Kč3 312,01 Kč
10641,09000 Kč6 410,90 Kč
25613,98160 Kč15 349,54 Kč
Manufacturers Standard Package
Unit Price without VAT:714,77000 Kč
Unit Price with VAT:864,87170 Kč