


9005990000 | |
|---|---|
DigiKey Part Number | 281-3079-ND |
Manufacturer | |
Manufacturer Product Number | 9005990000 |
Description | TOOL HAND CRIMPER 16-24AWG FRONT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Obsolete | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Front Entry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903690000 | Weidmüller | 0 | 281-2903690000-ND | 165,64000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 240,62000 Kč | 3 240,62 Kč |
| Unit Price without VAT: | 3 240,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 921,15020 Kč |

















