Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005850000

DigiKey Part Number
281-9005850000TR-ND - Tape & Reel (TR)
281-9005850000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005850000
Description
CONN FERRUL DIN 14AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
14 AWG (2.50mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-966067-6TE Connectivity AMP Connectors14 160A106991-ND0,49000 KčParametric Equivalent
1200108Phoenix Contact12 455277-10206-ND0,62000 KčParametric Equivalent
1241004-1TE Connectivity AMP Connectors5 17317-1241004-1CT-ND0,75000 KčParametric Equivalent
97 99 334Knipex Tools LP272172-9799334-ND24,20000 KčParametric Equivalent
FSD80-8-DKPanduit Corp2 544298-FSD80-8-DKCT-ND1,48000 KčParametric Equivalent
In-Stock: 13 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,18440 Kč29,61 Kč
501,12960 Kč56,48 Kč
1001,07300 Kč107,30 Kč
2501,00624 Kč251,56 Kč
5000,95792 Kč478,96 Kč
1 0000,91215 Kč912,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84398 Kč2 531,94 Kč
6 0000,80363 Kč4 821,78 Kč
9 0000,78092 Kč7 028,28 Kč
15 0000,75325 Kč11 298,75 Kč
21 0000,73557 Kč15 446,97 Kč
30 0000,71728 Kč21 518,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč