Ivory Wire Ferrule Connector Two x 7 AWG (10.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004940000

DigiKey Part Number
9004940000-ND
Manufacturer
Manufacturer Product Number
9004940000
Description
CONN FERRULE 2X7AWG IVORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector Two x 7 AWG (10.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 7 AWG (10.00mm²)
Length - Overall
24.00mm
Length - Pin
12.00mm
Color
Ivory
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,77700 Kč87,77 Kč
258,22280 Kč205,57 Kč
507,82800 Kč391,40 Kč
1007,45430 Kč745,43 Kč
2506,98644 Kč1 746,61 Kč
5006,65216 Kč3 326,08 Kč
1 0006,33447 Kč6 334,47 Kč
2 5005,93765 Kč14 844,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč