
9004930000 | |
|---|---|
DigiKey Part Number | 9004930000-ND |
Manufacturer | |
Manufacturer Product Number | 9004930000 |
Description | CONN FERRULE 2 X 10AWG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,75240 Kč | 193,81 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 7,02800 Kč | 702,80 Kč |
| 250 | 6,58748 Kč | 1 646,87 Kč |
| 500 | 6,27294 Kč | 3 136,47 Kč |
| 1 000 | 5,97309 Kč | 5 973,09 Kč |
| 2 500 | 5,59891 Kč | 13 997,27 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









