White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004590000

DigiKey Part Number
9004590000-ND
Manufacturer
Manufacturer Product Number
9004590000
Description
CONN FERRULE 20AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 873
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,63800 Kč16,38 Kč
251,53720 Kč38,43 Kč
501,46140 Kč73,07 Kč
1001,39220 Kč139,22 Kč
2501,30440 Kč326,10 Kč
5001,24182 Kč620,91 Kč
1 0001,18240 Kč1 182,40 Kč
2 5001,10819 Kč2 770,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč