Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004560000

DigiKey Part Number
281-6118-ND
Manufacturer
Manufacturer Product Number
9004560000
Description
CONN FERRULE 20AWG ORNGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2201.0Altech Corporation2 1472201.0-ND2,09000 KčParametric Equivalent
2201.0/100Altech Corporation01920-1782-ND2,29000 KčParametric Equivalent
3060-08050GCNC Tech5 2501175-3060-08050G-ND2,09000 KčParametric Equivalent
3201563Phoenix Contact03201563-ND3,69351 KčParametric Equivalent
In-Stock: 946
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
102,02300 Kč20,23 Kč
251,88520 Kč47,13 Kč
501,79780 Kč89,89 Kč
1001,71220 Kč171,22 Kč
2501,60420 Kč401,05 Kč
5001,52746 Kč763,73 Kč
1 0001,45425 Kč1 454,25 Kč
2 5001,36303 Kč3 407,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč