
9004440000 | |
|---|---|
DigiKey Part Number | 281-5062-ND |
Manufacturer | |
Manufacturer Product Number | 9004440000 |
Description | CONN FERRULE 2 X 20AWG ORG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,56540 Kč | 178,27 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 250 | 3,18244 Kč | 795,61 Kč |
| 500 | 3,03044 Kč | 1 515,22 Kč |
| 1 000 | 2,88555 Kč | 2 885,55 Kč |
| 2 500 | 2,70463 Kč | 6 761,57 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









