
9004360000 | |
|---|---|
DigiKey Part Number | 281-3074-ND |
Manufacturer | |
Manufacturer Product Number | 9004360000 |
Description | CONN FERRULE DIN 14AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61074 Kč | 805,37 Kč |
| 1 000 | 1,53391 Kč | 1 533,91 Kč |
| 1 500 | 1,49048 Kč | 2 235,72 Kč |
| 2 000 | 1,46045 Kč | 2 920,90 Kč |
| 2 500 | 1,43763 Kč | 3 594,07 Kč |
| 3 000 | 1,41926 Kč | 4 257,78 Kč |
| 3 500 | 1,40385 Kč | 4 913,48 Kč |
| 4 000 | 1,39067 Kč | 5 562,68 Kč |
| 4 500 | 1,37915 Kč | 6 206,18 Kč |
| Unit Price without VAT: | 1,61074 Kč |
|---|---|
| Unit Price with VAT: | 1,94900 Kč |


















