
9004280000 | |
|---|---|
DigiKey Part Number | 281-5056-ND |
Manufacturer | |
Manufacturer Product Number | 9004280000 |
Description | CONN FERRULE DIN 20AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43374 Kč | 716,87 Kč |
| 1 000 | 1,36508 Kč | 1 365,08 Kč |
| 1 500 | 1,32651 Kč | 1 989,77 Kč |
| 2 000 | 1,29988 Kč | 2 599,76 Kč |
| 2 500 | 1,27954 Kč | 3 198,85 Kč |
| 3 000 | 1,26317 Kč | 3 789,51 Kč |
| 3 500 | 1,24950 Kč | 4 373,25 Kč |
| 4 000 | 1,23773 Kč | 4 950,92 Kč |
| 4 500 | 1,22750 Kč | 5 523,75 Kč |
| Unit Price without VAT: | 1,43374 Kč |
|---|---|
| Unit Price with VAT: | 1,73483 Kč |






