
9004220000 | |
|---|---|
DigiKey Part Number | 9004220000-ND |
Manufacturer | |
Manufacturer Product Number | 9004220000 |
Description | CONN FERRULE 1AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 21,57600 Kč | 215,76 Kč |
| 25 | 20,22360 Kč | 505,59 Kč |
| 50 | 19,25380 Kč | 962,69 Kč |
| 100 | 18,33420 Kč | 1 833,42 Kč |
| 250 | 17,18492 Kč | 4 296,23 Kč |
| 500 | 16,36392 Kč | 8 181,96 Kč |
| 1 000 | 15,58286 Kč | 15 582,86 Kč |
| 2 500 | 14,60739 Kč | 36 518,47 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |


