
9004210000 | |
|---|---|
DigiKey Part Number | 281-6115-ND |
Manufacturer | |
Manufacturer Product Number | 9004210000 |
Description | CONN FERRULE 1AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 13,17000 Kč | 131,70 Kč |
| 25 | 12,34200 Kč | 308,55 Kč |
| 50 | 11,74700 Kč | 587,35 Kč |
| 100 | 11,18530 Kč | 1 118,53 Kč |
| 250 | 10,48456 Kč | 2 621,14 Kč |
| 500 | 9,98356 Kč | 4 991,78 Kč |
| 1 000 | 9,50668 Kč | 9 506,68 Kč |
| 2 500 | 8,91146 Kč | 22 278,65 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |


