
9004170000 | |
|---|---|
DigiKey Part Number | 281-6113-ND |
Manufacturer | |
Manufacturer Product Number | 9004170000 |
Description | CONN FERRULE 3AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 50 | 6,66060 Kč | 333,03 Kč |
| 100 | 6,33930 Kč | 633,93 Kč |
| 250 | 5,94244 Kč | 1 485,61 Kč |
| 500 | 5,65812 Kč | 2 829,06 Kč |
| 1 000 | 5,38788 Kč | 5 387,88 Kč |
| 2 500 | 5,05027 Kč | 12 625,68 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







