
9003500000 | |
|---|---|
DigiKey Part Number | 281-3148-ND |
Manufacturer | |
Manufacturer Product Number | 9003500000 |
Description | TOOL STRIPPER W/6 INSERTS 32-18A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 18 ~ 32 AWG Cable, Special Insulation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 18 ~ 32 AWG Cable, Special Insulation | |
Features | Fixed Strip Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 713,98000 Kč | 5 713,98 Kč |
| 5 | 5 296,28400 Kč | 26 481,42 Kč |
| 10 | 5 126,20000 Kč | 51 262,00 Kč |
| 25 | 4 909,89520 Kč | 122 747,38 Kč |
| Unit Price without VAT: | 5 713,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 913,91580 Kč |

