
9002660000 | |
|---|---|
DigiKey Part Number | 281-5045-ND |
Manufacturer | |
Manufacturer Product Number | 9002660000 |
Description | CUTTER CABLE OVAL CROSSING 8.47" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 8.46" (215.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.46" (215.0mm) | |
Features | - | |
Capacity | 35mm² Cable | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,49000 Kč | 1 369,49 Kč |
| 5 | 1 269,37200 Kč | 6 346,86 Kč |
| 10 | 1 228,55100 Kč | 12 285,51 Kč |
| 25 | 1 176,62720 Kč | 29 415,68 Kč |
| Unit Price without VAT: | 1 369,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,08290 Kč |








