
9001530000 | |
|---|---|
DigiKey Part Number | 281-3104-ND |
Manufacturer | |
Manufacturer Product Number | 9001530000 |
Description | SPARE BLADES FOR AM25/35 2/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For 0.3mm ~ 0.5mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | 0.3mm ~ 0.5mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,13000 Kč | 760,13 Kč |
| 6 | 698,49833 Kč | 4 190,99 Kč |
| 10 | 681,86800 Kč | 6 818,68 Kč |
| 26 | 651,83462 Kč | 16 947,70 Kč |
| Unit Price without VAT: | 760,13000 Kč |
|---|---|
| Unit Price with VAT: | 919,75730 Kč |


