DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8972270000

DigiKey Part Number
8972270000-ND
Manufacturer
Manufacturer Product Number
8972270000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 061,43000 Kč2 061,43 Kč
51 709,68200 Kč8 548,41 Kč
101 576,70800 Kč15 767,08 Kč
501 304,37580 Kč65 218,79 Kč
1001 200,99930 Kč120 099,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 061,43000 Kč
Unit Price with VAT:2 494,33030 Kč