Direct

8951380000 | |
|---|---|
DigiKey Part Number  | 281-2806-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8951380000  | 
Description  | AC/DC DIN RAIL SUPPLY 24V 1000W  | 
Customer Reference  | |
Detailed Description  | AC DIN Rail Power Supply 1 Output 24V 40A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Input Type  | AC  | |
Number of Outputs  | 1  | |
AC Voltage - Input  | 85 ~ 264 VAC  | |
Voltage - Output 1  | 24V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 5  | -  | |
Voltage - Output 6  | -  | |
Current - Output (Max)  | 40A  | |
Power (Watts)  | 1000W  | |
Voltage - Isolation  | 4 kV  | |
Applications  | ITE (Commercial)  | |
Efficiency  | 91%  | |
Operating Temperature  | -25°C ~ 70°C (With Derating)  | |
Features  | Adjustable Output, IP20, Load Sharing, Universal Input  | |
Size / Dimension  | 5.91" L x 4.53" W x 5.12" H (150.0mm x 115.0mm x 130.0mm)  | |
Approval Agency  | CE, cULus, cURus, GOST, TUV  | |
Minimum Load Required  | -  | 













