



8951180000 | |
|---|---|
DigiKey Part Number | 8951180000-ND |
Manufacturer | |
Manufacturer Product Number | 8951180000 |
Description | SSR RELAY SPST-NO 100MA 24-230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 24 V ~ 230 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,52000 Kč | 487,52 Kč |
| 10 | 434,24000 Kč | 4 342,40 Kč |
| 25 | 414,65120 Kč | 10 366,28 Kč |
| 50 | 400,40880 Kč | 20 020,44 Kč |
| 100 | 386,65480 Kč | 38 665,48 Kč |
| 250 | 369,17576 Kč | 92 293,94 Kč |
| 500 | 356,47418 Kč | 178 237,09 Kč |
| Unit Price without VAT: | 487,52000 Kč |
|---|---|
| Unit Price with VAT: | 589,89920 Kč |


