



8950970000 | |
|---|---|
DigiKey Part Number | 8950970000-ND |
Manufacturer | |
Manufacturer Product Number | 8950970000 |
Description | SSR RELAY SPST-NO 500MA 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 500 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 347,11800 Kč | 3 471,18 Kč |
| 25 | 331,46600 Kč | 8 286,65 Kč |
| 50 | 320,08520 Kč | 16 004,26 Kč |
| 100 | 309,09060 Kč | 30 909,06 Kč |
| 250 | 295,12268 Kč | 73 780,67 Kč |
| 500 | 284,97184 Kč | 142 485,92 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |


