Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8950960000

DigiKey Part Number
8950960000-ND
Manufacturer
Manufacturer Product Number
8950960000
Description
SSR RELAY SPST-NO 500MA 5-48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
5VDC
Voltage - Load
5 V ~ 48 V
Load Current
500 mA
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,58000 Kč382,58 Kč
10340,75600 Kč3 407,56 Kč
25325,40200 Kč8 135,05 Kč
50314,23080 Kč15 711,54 Kč
100303,43580 Kč30 343,58 Kč
250289,72452 Kč72 431,13 Kč
500279,75888 Kč139 879,44 Kč
Manufacturers Standard Package
Unit Price without VAT:382,58000 Kč
Unit Price with VAT:462,92180 Kč