Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
8950920000
8950920000
Relay Basics - Another Teaching Moment | DigiKey Electronics

8950920000

DigiKey Part Number
281-3333-ND
Manufacturer
Manufacturer Product Number
8950920000
Description
SSR RELAY SPST-NO 500MA 5-48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
5 V ~ 48 V
Load Current
500 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Factory Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,13000 Kč436,13 Kč
10388,40000 Kč3 884,00 Kč
25370,88360 Kč9 272,09 Kč
50358,15440 Kč17 907,72 Kč
100345,84970 Kč34 584,97 Kč
250330,21708 Kč82 554,27 Kč
500318,85840 Kč159 429,20 Kč
Manufacturers Standard Package
Unit Price without VAT:436,13000 Kč
Unit Price with VAT:527,71730 Kč