



8950890000 | |
|---|---|
DigiKey Part Number | 8950890000-ND |
Manufacturer | |
Manufacturer Product Number | 8950890000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 230VAC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 10 | 290,40200 Kč | 2 904,02 Kč |
| 25 | 277,31640 Kč | 6 932,91 Kč |
| 50 | 267,80420 Kč | 13 390,21 Kč |
| 100 | 258,60720 Kč | 25 860,72 Kč |
| 250 | 246,92304 Kč | 61 730,76 Kč |
| 500 | 238,43146 Kč | 119 215,73 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |


