

8950850000 | |
|---|---|
DigiKey Part Number | 8950850000-ND |
Manufacturer | |
Manufacturer Product Number | 8950850000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 230VAC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,08000 Kč | 298,08 Kč |
| 10 | 265,52000 Kč | 2 655,20 Kč |
| 25 | 253,55120 Kč | 6 338,78 Kč |
| 50 | 244,85240 Kč | 12 242,62 Kč |
| 100 | 236,44760 Kč | 23 644,76 Kč |
| 250 | 225,76472 Kč | 56 441,18 Kč |
| 500 | 218,00012 Kč | 109 000,06 Kč |
| Unit Price without VAT: | 298,08000 Kč |
|---|---|
| Unit Price with VAT: | 360,67680 Kč |











