



8950780000 | |
|---|---|
DigiKey Part Number | 281-6104-ND |
Manufacturer | |
Manufacturer Product Number | 8950780000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 395,43400 Kč | 3 954,34 Kč |
| 25 | 377,61120 Kč | 9 440,28 Kč |
| 50 | 364,64280 Kč | 18 232,14 Kč |
| 100 | 352,11550 Kč | 35 211,55 Kč |
| 250 | 336,20316 Kč | 84 050,79 Kč |
| 500 | 324,63580 Kč | 162 317,90 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |











