Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 8950550050 | |
|---|---|
| DigiKey Part Number | 281-8950550050-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8950550050 | 
| Description | IE-C6ES8UG0050A45A40-X | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 16.40' (5.00m) | |
| Shielding | Shielded | |
| Color | Green | |
| Features | Molded Plugs | |
| Style | Cat6a, Industrial Environments - IP67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 160,91000 Kč | 2 160,91 Kč | 
| Unit Price without VAT: | 2 160,91000 Kč | 
|---|---|
| Unit Price with VAT: | 2 614,70110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic