8946950000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8946950000
8946950000
8946950000

8946950000

DigiKey Part Number
281-8955-ND
Manufacturer
Manufacturer Product Number
8946950000
Description
CONN MOD JACK 8P8C SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
DIN Rail
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Up
Contact Material
Steel
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1882,00000 Kč882,00 Kč
10749,67500 Kč7 496,75 Kč
25702,75000 Kč17 568,75 Kč
50669,23000 Kč33 461,50 Kč
100637,31610 Kč63 731,61 Kč
250597,46804 Kč149 367,01 Kč
Manufacturers Standard Package
Unit Price without VAT:882,00000 Kč
Unit Price with VAT:1 067,22000 Kč