Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8946920000

DigiKey Part Number
281-3497-ND
Manufacturer
Manufacturer Product Number
8946920000
Description
IE-TO-RJ45-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
DIN Rail
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Up
Contact Material
Steel
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 152,79000 Kč1 152,79 Kč
10843,02800 Kč8 430,28 Kč
25765,08320 Kč19 127,08 Kč
50719,68540 Kč35 984,27 Kč
100683,85030 Kč68 385,03 Kč
250648,19568 Kč162 048,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 152,79000 Kč
Unit Price with VAT:1 394,87590 Kč