
8941350200 | |
|---|---|
DigiKey Part Number | 281-8941350200-ND |
Manufacturer | |
Manufacturer Product Number | 8941350200 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 723,16000 Kč | 3 723,16 Kč |
| 10 | 3 165,11300 Kč | 31 651,13 Kč |
| 25 | 2 967,19360 Kč | 74 179,84 Kč |
| 50 | 2 828,95560 Kč | 141 447,78 Kč |
| Unit Price without VAT: | 3 723,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 505,02360 Kč |

