
8941350050 | |
|---|---|
DigiKey Part Number | 281-8941350050-ND |
Manufacturer | |
Manufacturer Product Number | 8941350050 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,23000 Kč | 1 087,23 Kč |
| 10 | 924,05300 Kč | 9 240,53 Kč |
| 25 | 866,22440 Kč | 21 655,61 Kč |
| 50 | 824,91160 Kč | 41 245,58 Kč |
| 100 | 785,58180 Kč | 78 558,18 Kč |
| 250 | 743,85480 Kč | 185 963,70 Kč |
| Unit Price without VAT: | 1 087,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,54830 Kč |











