Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8937990000

DigiKey Part Number
281-5031-ND
Manufacturer
Manufacturer Product Number
8937990000
Description
SSR RELAY SPST-NO 50MA 0-24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12 ~ 28VDC
Mfr
Voltage - Load
0 V ~ 24 V
Series
Load Current
50 mA
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
cULus
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1651,15000 Kč651,15 Kč
10579,86000 Kč5 798,60 Kč
25553,69200 Kč13 842,30 Kč
50534,67620 Kč26 733,81 Kč
100516,30090 Kč51 630,09 Kč
250492,95324 Kč123 238,31 Kč
Manufacturers Standard Package
Unit Price without VAT:651,15000 Kč
Unit Price with VAT:787,89150 Kč