



8937980000 | |
|---|---|
DigiKey Part Number | 281-5030-ND |
Manufacturer | |
Manufacturer Product Number | 8937980000 |
Description | SSR RELAY SPST-NO 500MA 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 500 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,70000 Kč | 620,70 Kč |
| 10 | 552,75100 Kč | 5 527,51 Kč |
| 25 | 527,80560 Kč | 13 195,14 Kč |
| 50 | 509,68020 Kč | 25 484,01 Kč |
| 100 | 492,16580 Kč | 49 216,58 Kč |
| 250 | 469,91172 Kč | 117 477,93 Kč |
| Unit Price without VAT: | 620,70000 Kč |
|---|---|
| Unit Price with VAT: | 751,04700 Kč |














