



8937970000 | |
|---|---|
DigiKey Part Number | 8937970000-ND |
Manufacturer | |
Manufacturer Product Number | 8937970000 |
Description | SSR RELAY SPST-NO 2A 8-30V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 8 V ~ 30 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,02000 Kč | 922,02 Kč |
| 10 | 821,12700 Kč | 8 211,27 Kč |
| 25 | 784,06520 Kč | 19 601,63 Kč |
| 50 | 757,12060 Kč | 37 856,03 Kč |
| 100 | 731,08950 Kč | 73 108,95 Kč |
| 250 | 698,01804 Kč | 174 504,51 Kč |
| Unit Price without VAT: | 922,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,64420 Kč |















