



8937830000 | |
|---|---|
DigiKey Part Number | 8937830000-ND |
Manufacturer | |
Manufacturer Product Number | 8937830000 |
Description | SSR RELAY SPST-NO 1A 12-300V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 300 V | |
Load Current | 1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,46000 Kč | 876,46 Kč |
| 10 | 780,58000 Kč | 7 805,80 Kč |
| 25 | 745,35360 Kč | 18 633,84 Kč |
| 50 | 719,74420 Kč | 35 987,21 Kč |
| 100 | 694,99180 Kč | 69 499,18 Kč |
| 250 | 663,55948 Kč | 165 889,87 Kč |
| Unit Price without VAT: | 876,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,51660 Kč |














