



8920950000 | |
|---|---|
DigiKey Part Number | 8920950000-ND |
Manufacturer | |
Manufacturer Product Number | 8920950000 |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 41.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 192 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,92000 Kč | 619,92 Kč |
| 10 | 552,20500 Kč | 5 522,05 Kč |
| 25 | 527,28560 Kč | 13 182,14 Kč |
| 50 | 509,17420 Kč | 25 458,71 Kč |
| 100 | 491,67330 Kč | 49 167,33 Kč |
| 250 | 469,44616 Kč | 117 361,54 Kč |
| Unit Price without VAT: | 619,92000 Kč |
|---|---|
| Unit Price with VAT: | 750,10320 Kč |















