Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8909650150

DigiKey Part Number
281-8909650150-ND
Manufacturer
Manufacturer Product Number
8909650150
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 881,53000 Kč2 881,53 Kč
102 449,42000 Kč24 494,20 Kč
252 296,23520 Kč57 405,88 Kč
502 186,78340 Kč109 339,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 881,53000 Kč
Unit Price with VAT:3 486,65130 Kč