
| 8909650010 | |
|---|---|
| DigiKey Part Number | 8909650010-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8909650010 | 
| Description | CABLE MOD 8P8C PLUG-PLUG 3.28' | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 3.28' (1.00m) | |
| Shielding | Shielded | |
| Color | Green | |
| Features | Molded Plugs | |
| Style | Cat6a, Industrial Environments - IP20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 908,60000 Kč | 908,60 Kč | 
| 10 | 772,25600 Kč | 7 722,56 Kč | 
| 25 | 723,91560 Kč | 18 097,89 Kč | 
| 50 | 689,38600 Kč | 34 469,30 Kč | 
| 100 | 656,51670 Kč | 65 651,67 Kč | 
| 250 | 615,46644 Kč | 153 866,61 Kč | 
| Unit Price without VAT: | 908,60000 Kč | 
|---|---|
| Unit Price with VAT: | 1 099,40600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic