8881610000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8881610000
8881610000
8881610000
Relay Basics - Another Teaching Moment | DigiKey Electronics

8881610000

DigiKey Part Number
281-3396-ND
Manufacturer
Manufacturer Product Number
8881610000
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Max
Load - Max Switching
2000VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, GL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1532,14000 Kč532,14 Kč
10473,89900 Kč4 738,99 Kč
25452,52440 Kč11 313,11 Kč
50436,97700 Kč21 848,85 Kč
100421,96410 Kč42 196,41 Kč
250402,88944 Kč100 722,36 Kč
500389,02420 Kč194 512,10 Kč
Manufacturers Standard Package
Unit Price without VAT:532,14000 Kč
Unit Price with VAT:643,88940 Kč