Parametric Equivalent

| 8876440200 | |
|---|---|
| DigiKey Part Number | 281-8876440200-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8876440200 | 
| Description | IE-FM5D2UE0020MST0ST0X | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic ST To ST 50/125 656.2' (200.0m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | ST | |
| 2nd Connector | ST | |
| Cable Diameter | 0.24" (6.0mm) | |
| Cable Type | Break-Out | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 656.2' (200.0m) | |
| Type | Multimode, GOF, OM2 | |
| Ratings | - | |
| Bend Radius | 77mm | |
| Color - Cable | Black | |
| Color - Connectors | Beige | |
| Insertion Loss | - | |
| Jacket (Insulation) Material | Polyurethane (PUR) | |
| Return Loss | - | |
| Operating Temperature | -40°C ~ 80°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 516,01000 Kč | 3 516,01 Kč | 
| Unit Price without VAT: | 3 516,01000 Kč | 
|---|---|
| Unit Price with VAT: | 4 254,37210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic