
8813330000 | |
|---|---|
DigiKey Part Number | 8813330000-ND |
Manufacturer | |
Manufacturer Product Number | 8813330000 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, GOF, OM1 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -5°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 198,38000 Kč | 1 198,38 Kč |
| Unit Price without VAT: | 1 198,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 450,03980 Kč |

