Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8813110000

DigiKey Part Number
281-3496-ND
Manufacturer
Manufacturer Product Number
8813110000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
-
Length
-
Color
Translucent - Clear
Wire Gauge
24-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,56000 Kč129,56 Kč
10110,15600 Kč1 101,56 Kč
25103,25120 Kč2 581,28 Kč
5098,31680 Kč4 915,84 Kč
10093,62170 Kč9 362,17 Kč
25087,76072 Kč21 940,18 Kč
50083,57414 Kč41 787,07 Kč
1 00079,58872 Kč79 588,72 Kč
2 50074,61177 Kč186 529,43 Kč
Manufacturers Standard Package
Unit Price without VAT:129,56000 Kč
Unit Price with VAT:156,76760 Kč