
8813100000 | |
|---|---|
DigiKey Part Number | 8813100000-ND |
Manufacturer | |
Manufacturer Product Number | 8813100000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.976" (24.79mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,24400 Kč | 922,44 Kč |
| 25 | 86,46960 Kč | 2 161,74 Kč |
| 50 | 82,33740 Kč | 4 116,87 Kč |
| 100 | 78,40650 Kč | 7 840,65 Kč |
| 250 | 73,49804 Kč | 18 374,51 Kč |
| 500 | 69,99138 Kč | 34 995,69 Kč |
| 1 000 | 66,65311 Kč | 66 653,11 Kč |
| 2 500 | 62,48509 Kč | 156 212,73 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |


