
8808380000 | |
|---|---|
DigiKey Part Number | 281-5003-ND |
Manufacturer | |
Manufacturer Product Number | 8808380000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,70000 Kč | 578,70 Kč |
| 10 | 491,85700 Kč | 4 918,57 Kč |
| 25 | 461,05720 Kč | 11 526,43 Kč |
| 50 | 439,06400 Kč | 21 953,20 Kč |
| 100 | 418,11850 Kč | 41 811,85 Kč |
| 250 | 391,97220 Kč | 97 993,05 Kč |
| 500 | 373,30370 Kč | 186 651,85 Kč |
| Unit Price without VAT: | 578,70000 Kč |
|---|---|
| Unit Price with VAT: | 700,22700 Kč |


