

8771420000 | |
|---|---|
DigiKey Part Number | 8771420000-ND |
Manufacturer | |
Manufacturer Product Number | 8771420000 |
Description | RELAY GEN PURPOSE SPDT 2A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Connector | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cULus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,07000 Kč | 1 504,07 Kč |
| 10 | 1 278,52900 Kč | 12 785,29 Kč |
| 25 | 1 198,53360 Kč | 29 963,34 Kč |
| 50 | 1 141,38380 Kč | 57 069,19 Kč |
| 100 | 1 086,97410 Kč | 108 697,41 Kč |
| Unit Price without VAT: | 1 504,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 819,92470 Kč |


