Terminal Block Connector 2 Position Disconnect Blue 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 12-30 AWG
8731710000
8731710000

8731710000

DigiKey Part Number
281-3720-ND
Manufacturer
Manufacturer Product Number
8731710000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,04000 Kč207,04 Kč
10146,92300 Kč1 469,23 Kč
25129,76760 Kč3 244,19 Kč
50119,34420 Kč5 967,21 Kč
100110,87990 Kč11 087,99 Kč
250102,24516 Kč25 561,29 Kč
50097,29256 Kč48 646,28 Kč
1 00093,42304 Kč93 423,04 Kč
Manufacturers Standard Package
Unit Price without VAT:207,04000 Kč
Unit Price with VAT:250,51840 Kč