Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8731670000 | |
|---|---|
DigiKey Part Number | 8731670000-ND |
Manufacturer | |
Manufacturer Product Number | 8731670000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Component, Removable Plug | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1855620000 | Weidmüller | 213 | 281-4835-ND | 213,34000 Kč | Parametric Equivalent |
| 1878530000 | Weidmüller | 0 | 281-5946-ND | 203,47000 Kč | Parametric Equivalent |
| 8731660000 | Weidmüller | 100 | 8731660000-ND | 213,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,88440 Kč | 10 188,44 Kč |
| Unit Price without VAT: | 101,88440 Kč |
|---|---|
| Unit Price with VAT: | 123,28012 Kč |


















