



8731640000 | |
|---|---|
DigiKey Part Number | 281-3586-ND |
Manufacturer | |
Manufacturer Product Number | 8731640000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,80000 Kč | 185,80 Kč |
| 10 | 131,68700 Kč | 1 316,87 Kč |
| 25 | 116,15640 Kč | 2 903,91 Kč |
| 50 | 106,69540 Kč | 5 334,77 Kč |
| 100 | 98,99670 Kč | 9 899,67 Kč |
| 250 | 91,12624 Kč | 22 781,56 Kč |
| 500 | 86,60572 Kč | 43 302,86 Kč |
| 1 000 | 83,07004 Kč | 83 070,04 Kč |
| Unit Price without VAT: | 185,80000 Kč |
|---|---|
| Unit Price with VAT: | 224,81800 Kč |












