8690110000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 325,20000 Kč
Datasheet
8690110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8690110000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8690110000

DigiKey Part Number
8690110000-ND
Manufacturer
Manufacturer Product Number
8690110000
Description
RELAY GEN PURPOSE 4PDT 6A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
240VAC - Max
Load - Max Switching
1440VA
Coil Current
41.6 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,20000 Kč325,20 Kč
10289,72400 Kč2 897,24 Kč
25276,66160 Kč6 916,54 Kč
50267,16560 Kč13 358,28 Kč
100257,99230 Kč25 799,23 Kč
250246,33720 Kč61 584,30 Kč
500237,86460 Kč118 932,30 Kč
Manufacturers Standard Package
Unit Price without VAT:325,20000 Kč
Unit Price with VAT:393,49200 Kč