



8671120000 | |
|---|---|
DigiKey Part Number | 8671120000-ND |
Manufacturer | |
Manufacturer Product Number | 8671120000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 282,84300 Kč | 2 828,43 Kč |
| 25 | 252,06840 Kč | 6 301,71 Kč |
| 50 | 233,69520 Kč | 11 684,76 Kč |
| 100 | 218,95450 Kč | 21 895,45 Kč |
| 250 | 204,07788 Kč | 51 019,47 Kč |
| 500 | 195,61736 Kč | 97 808,68 Kč |
| 1 000 | 189,04310 Kč | 189 043,10 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |













