



8671050000 | |
|---|---|
DigiKey Part Number | 281-3743-ND |
Manufacturer | |
Manufacturer Product Number | 8671050000 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 171,40700 Kč | 1 714,07 Kč |
| 25 | 151,69800 Kč | 3 792,45 Kč |
| 50 | 139,77940 Kč | 6 988,97 Kč |
| 100 | 130,13090 Kč | 13 013,09 Kč |
| 250 | 120,31688 Kč | 30 079,22 Kč |
| 500 | 114,69948 Kč | 57 349,74 Kč |
| 1 000 | 110,31677 Kč | 110 316,77 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |













